Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥104,737.41 (¥115,211.151) |
Product Information
Product Overview
8MPLUSLPD4-PEVK is an i.MX 8M Plus PEVK provides a platform for comprehensive evaluation of the i.MX 8M plus quad/dual and i.MX 8M plus QuadLite applications processors. It is fully software compatible with the 8MPLUSLPD4-EVK and includes additional hardware to measure the i.MX 8M Plus SoC power consumption at run time. 8MPLUSLPD4-PEVK could therefore be used as a replacement to 8MPLUSLPD4-EVK. The two-board solution consists of a compute module that contains i.MX 8M Plus SoC, LPDDR4, eMMC, QSPI, PMIC and power monitoring circuits and a base board that brings out the broad connectivity that is needed for product evaluation. It provides an excellent starting point to accelerate your own design.
- 6GB LPDDR4, 32GB eMMC 5.1, 32MB QSPI flash memory
- Mini-SAS MIPI-DSI connector for display, Two Mini-SAS LVDS connectors for display
- HDMI Type-A connector for display
- Two Mini-SAS MIPI-CSI connectors for camera
- AW-CM276MA (NXP 88W8997): – Wi-Fi®5 (802.11ac) 2 x 2 dual-band (2.4/5GHz) and Bluetooth® 5.1
- Two Female DB9 connectors for CAN
- USB-to-serial converter for debug and power data acquisition
- 3.5mm headset for audio
- MicroSD card connector, Two Type-C CONN, One USB3.0 Type-A CONN, One USB3.0 Type-A CONN
Contents
i.MX 8M Plus CPU module with power measurement circuitry, Base board, 1x USB 3.0 to Type C cable, 1x USB A to micro B cable, 1x USB Type C power supply, Documentation.
Technical Specifications
NXP
i.MX 8M
Cortex-A53, Cortex-M7
i.MX 8M Plus CPU Module, Base Board, USB Cable, USB Type C, Power Supply, Guide
No SVHC (27-Jun-2024)
32bit
ARM
iMX8Mplus
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate