Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,528.45 (¥3,881.295) |
Product Information
Product Overview
RASPBERRY-MODA+512M is a credit card sized single board computer that plugs into your TV and keyboard. This is a little PC which can be used for many of the things that desktop PC does. The design is based on Broadcom BCM2835 system on chip with 700MHz single core ARM1176JZF application processor, Dual Core VideoCore IV Multimedia coprocessor and 512MB RAM. Raspberry Pi A+ board is powered with 5V micro USB connection and work on reliable operating system such as Raspbian, RaspBMC, Arch Linux, RISC OS, OpenELEC and Pidora.
- Broadcom BCM2835 Processor, 700MHz single core ARM1176JZF-S CPU
- 512MB SDRAM operates at 400MHz
- 40 pin extended GPIO
- 1 USB 2.0 ports
- CSI camera port for connecting the Raspberry Pi camera
- DSI display port for connecting the Raspberry Pi touch screen display
- Featured with MicroSD slot
- Composite RCA and HDMI port
- Multi channel HD audio over HDMI, stereo from 3.5mm jack
- Fully HAT (Hardware Attached on Top) compatible
Technical Specifications
Broadcom BCM2835
1Cores
700MHz
USB 2.0 x 1
Full Size HDMI x 1
40Pins
microSD
-
microUSB or GPIO
32-bit ARM1176JZF-S (ARM v6)
VideoCore IV
512MB
-
3.5mm Audio Jack
Supported
Supported
Bluetooth 4.2 BLE
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate