Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,942.33 (¥2,136.563) |
| 5+ | ¥1,861.07 (¥2,047.177) |
| 10+ | ¥1,739.75 (¥1,913.725) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,942 (¥2,137 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
237-080 is a HSS, ground DIN EN 22568 (formerly DIN 223) round die.
- 25mm outer diameter
- M8 nominal thread size M
- 1.25mm thread pitch
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Thread Size - Metric
M8
Outside Diameter
-
SVHC
No SVHC (17-Dec-2014)
Thread Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82075070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025704