Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0390
Order Code3769876
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,442.11 (¥1,586.321) |
| 5+ | ¥1,413.27 (¥1,554.597) |
| 10+ | ¥1,384.43 (¥1,522.873) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,442 (¥1,586 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0390
Order Code3769876
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeAmbient Light Sensor(0-200klx)
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsAmbient Light Sensor
For Use WithDFRduino UNO R3 Boards
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (21-Jan-2025)
Product Overview
SEN0390 is an ambient light sensor packaged in a transparent semisphere case that offers better light-gathering power. The sensor supports a 0-200klx detection range and I2C communication. The on-chip photodiode’s spectral response is optimized to mimic the human eye’s perception of ambient light and incorporates IR and UV blocking capability. The adaptive gain block automatically selects the correct lux range to optimize the counts/lux. It is ideal for applications such as smartphones, vehicle smart light, intelligent incubator, etc.
- Supply voltage range from 2.7 to 6V
- 7mA operating current
- Detection range from 0 to 200klx
- Accuracy of 0.054lx
- I2C communication
- Operating temperature range from -40⁰C to +85⁰C
- Dimension: inner diameter 22mm, outer diameter 26mm, shell diameter 28.5mm, semisphere height 18mm
Technical Specifications
Accessory Type
Ambient Light Sensor(0-200klx)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Ambient Light Sensor
Product Range
TUK SGACK902S Keystone Coupler
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
DFRduino UNO R3 Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01