Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB CRBP.01-HYKX-7B-Y474
Order Code3766053
Product RangeOSLON Signal
Also Known AsQ65112A9298
Your Part Number
Technical Datasheet
638 In Stock
Need more?
638 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥234.96 (¥258.456) |
| 10+ | ¥166.9 (¥183.59) |
| 50+ | ¥145.84 (¥160.424) |
| 100+ | ¥124.77 (¥137.247) |
| 250+ | ¥122.28 (¥134.508) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥235 (¥258 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLB CRBP.01-HYKX-7B-Y474
Order Code3766053
Product RangeOSLON Signal
Also Known AsQ65112A9298
Technical Datasheet
Product RangeOSLON Signal
LED ColourBlue
Wavelength Typ475nm
Viewing Angle110°
Luminous Flux @ Test82lm
Forward Current If Max1.2A
Forward Current @ Test350mA
Forward Voltage @ Test2.9V
Luminous Intensity @ Test25.2cd
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSLON Signal
Wavelength Typ
475nm
Luminous Flux @ Test
82lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
25.2cd
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Colour
Blue
Viewing Angle
110°
Forward Current If Max
1.2A
Forward Voltage @ Test
2.9V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025