Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥289.8 (¥318.78) |
| 10+ | ¥260.19 (¥286.209) |
| 50+ | ¥249.29 (¥274.219) |
| 100+ | ¥238.38 (¥262.218) |
| 250+ | ¥236.78 (¥260.458) |
| 500+ | ¥235.17 (¥258.687) |
| 1000+ | ¥233.57 (¥256.927) |
| 2500+ | ¥231.96 (¥255.156) |
Product Information
Product Overview
LIS2DU12TR is an ultralow-power accelerometer with anti-aliasing and motion detection. This linear 3-axis accelerometer with advanced digital functions whose MEMS and ASIC have been expressly designed to build an outstanding ultralow-power architecture in which the anti-aliasing filter operates with a current consumption among the lowest in the market. It has an integrated 128-level FIFO buffer allowing to store a wide range of data, reducing system power consumption. The embedded self-test capability allows the user to check that the sensor works in the final application. It is used in applications such as wearable devices (wristband and smart watches), game controllers, hearing aids and portable healthcare devices, true wireless stereo, wireless sensor nodes, motion-activated user interfaces (screen rotation, tap, double tap), and asset trackers.
- Supply voltage range from 1.62 to 3.6V with independent IO supply
- ODR from 1.6Hz to 800Hz, embedded temperature sensor
- High-speed I²C/SPI/MIPI I3C® digital output interface, self-test
- 10000g high shock survivability, low noise down to 181µg/√Hz
- Zero-g level offset accuracy is ±11mg typical at (Vdd = 1.8V, T = 25°C)
- Noise density - normal mode is 287µg/√Hz typical at (Vdd = 1.8V, T = 25°C)
- Current consumption in normal mode is 6.1µA typical at (Vdd = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C
- 12-lead LGA package
Technical Specifications
± 2g, ± 4g, ± 8g, ± 16g
X, Y, Z
LGA
LGA
1.62V
-40°C
-
MSL 1 - Unlimited
Digital
I2C, MIPI I3C, SPI
12Pins
-
3.6V
85°C
-
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate