Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,195.79 (¥3,515.369) |
| 5+ | ¥2,713.41 (¥2,984.751) |
| 10+ | ¥2,522.99 (¥2,775.289) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
¥3,196 (¥3,515 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRUKO
Manufacturer Part No230060
Order Code375342
Technical Datasheet
Kit Contents3 Pieces M6 x 1mm Taps
Product Range-
Product Overview
230060 is a DIN 352 HSS, ground set of 3 hand tap.
- 56mm length
- M6 nominal thread size M
- 1.00mm thread pitch
- 5mm core hole diameter
- 15mm spiral length
- Square shank shaft
- Right hand cutting direction
- ISO 2 6H tolerance
- 60° flank angle
Technical Specifications
Kit Contents
3 Pieces M6 x 1mm Taps
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82074010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089811