Print Page
NSL-32SR2.
Optocoupler, Photocell / LDR Output, Axial, 4 Pins, 25 mA, 2 kV
Image is for illustrative purposes only. Please refer to product description.
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-32SR2.
Order Code3692206
Your Part Number
Technical Datasheet
1,126 In Stock
Need more?
1126 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥560.89 (¥616.979) |
| 10+ | ¥411.32 (¥452.452) |
| 25+ | ¥391.58 (¥430.738) |
| 50+ | ¥391.57 (¥430.727) |
Price for:Each
Minimum: 1
Multiple: 1
¥561 (¥617 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADVANCED PHOTONIX
Manufacturer Part NoNSL-32SR2.
Order Code3692206
Technical Datasheet
Optocoupler Case StyleAxial
No. of Pins4Pins
Forward Current If Max25mA
Isolation Voltage2kV
Product Range-
Product Overview
The NSL-32SR2 is an O/P Resistive Optocoupler, consists of an LED input optically coupled to a photocell. The photocell resistance is high when the LED current is OFF and low resistance when the LED current is ON.
- Compact and Moisture-resistant Package
- Lowest ON Resistance
- Very Low LED Current
- Passive Resistance Output
- Low Distortion
Applications
Industrial
Technical Specifications
Optocoupler Case Style
Axial
Forward Current If Max
25mA
Product Range
-
No. of Pins
4Pins
Isolation Voltage
2kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000379