Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355AC
Order Code3680086
Your Part Number
Technical Datasheet
1,458 In Stock
Need more?
1458 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥643.36 (¥707.696) |
| 10+ | ¥581.03 (¥639.133) |
| 25+ | ¥549.87 (¥604.857) |
| 100+ | ¥479.74 (¥527.714) |
| 250+ | ¥455.25 (¥500.775) |
| 500+ | ¥407.39 (¥448.129) |
| 1000+ | ¥395.23 (¥434.753) |
Price for:Each
Minimum: 1
Multiple: 1
¥643 (¥708 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-355AC
Order Code3680086
Technical Datasheet
Frequency Min2.4GHz
RF Primary FunctionTransceiver
Frequency Max2.4835GHz
RF / IF ModulationGFSK
Supply Voltage Min1.7V
Data Rate2Mbps
Supply Voltage Max3.6V
IC Case / PackageQFN
Receiving Current3.4mA
Transmitting Current4.3mA
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.4GHz
Frequency Response RF Max2.4835GHz
Operating Temperature Min-40°C
Output Power (dBm)8dBm
Sensitivity dBm-97dBm
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsAssisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.4GHz
Frequency Max
2.4835GHz
Supply Voltage Min
1.7V
Supply Voltage Max
3.6V
Receiving Current
3.4mA
RF IC Case Style
QFN
Frequency Response RF Min
2.4GHz
Operating Temperature Min
-40°C
Sensitivity dBm
-97dBm
Product Range
-
MSL
MSL 3 - 168 hours
RF Primary Function
Transceiver
RF / IF Modulation
GFSK
Data Rate
2Mbps
IC Case / Package
QFN
Transmitting Current
4.3mA
No. of Pins
32Pins
Frequency Response RF Max
2.4835GHz
Output Power (dBm)
8dBm
Operating Temperature Max
105°C
RF Transceiver Applications
Assisted Living, Home & Industrial Automation, Consumer Medical, Remote Control, Sports, Lighting
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069