Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY10-MAHR
Order Code3630282
Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
Your Part Number
Technical Datasheet
3,000 In Stock
Need more?
3000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 3000+ | ¥101.83 (¥112.013) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
¥305,490 (¥336,039 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY10-MAHR
Order Code3630282
Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size1KB
No. of Pins8Pins
IC Case / PackageUDFN
No. of I/O's4I/O's
Interfaces-
RAM Memory Size32Byte
ADC Channels4Channels
ADC Resolution8Bit
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyAVR ATtiny
MCU SeriesATtiny10
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny10 Series Microcontrollers
Operating Frequency Max
12MHz
No. of Pins
8Pins
No. of I/O's
4I/O's
RAM Memory Size
32Byte
ADC Resolution
8Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
AVR ATtiny
Qualification
-
Device Core
AVR
Program Memory Size
1KB
IC Case / Package
UDFN
Interfaces
-
ADC Channels
4Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
ATtiny10
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423119
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001