Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥113,739.22 (¥125,113.142) |
Product Information
Product Overview
785045-01 is a NI‑9476 36V, 32-channel (sourcing output), 500µs C series digital output module. The NI‑9476 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6V to 36V, based on the external power supply, and features transient overvoltage protection between the output channels and the backplane. You can programmatically monitor the built-in overcurrent and short-circuit protection status of each channel.
- Sourcing output current flow direction, enclosed
- 12V, 24V digital I/O logic levels
- 32 digital output only channels
- 500µs maximum update rate
- 250Vrms channel-earth ground isolation
- Spring terminal front connection
- IP40 ingress protection
- Operating temperature range from -40°C to 70°C
Notes
Do not connect the product to signals or use for measurements within Measurement Categories III or IV.
Technical Specifications
C Series Digital Module
-
32Channels
-
NI CompactDAQ/CompactRIO Systems
Lead (21-Jan-2025)
-
-
-
-40°C to +70°C
NI-9476
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate