Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥624,764.14 (¥687,240.554) |
Product Information
Product Overview
782253-01 is a USB-6343 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronisation technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6343 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements. It has IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety standards.
- 32 maximum number of single-ended analogue input channels
- 16 bits analogue input resolution
- 500kS/s maximum sample rate
- 4 analogue output channels
- 900kS/s maximum update rate
- USB 2.0 bus connector, DC input coupling
- 4 number of counters/timers, 2190μV analogue input absolute accuracy
- 48 bidirectional digital channels, analogue input FIFO buffer size is 2047 samples
- 16 maximum number of differential analogue input channels
- Operating temperature range from 0°C to 45°C
Technical Specifications
Multifunction I/O Device
16bit
4Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
To Be Advised
500kSPS
32Channels
48I/O's
0°C to +45°C
USB-6343
Technical Docs (2)
Alternatives for 782253-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate