Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No779051-01
Order Code3621344
Product RangeUSB-6008
Your Part Number
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥74,327.05 (¥81,759.755) |
Price for:Each
Minimum: 1
Multiple: 1
¥74,327 (¥81,760 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779051-01
Order Code3621344
Product RangeUSB-6008
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate10kSPS
Resolution (Bits)12bit
No. of Input Channels8Channels
No. of Output Channels2Channels
No. of I/O's12I/O's
Supply Voltage Range-10V to 10V
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangeUSB-6008
SVHCTo Be Advised
Product Overview
779051-01 is a USB-6008 low-cost, multifunction I/O device for DAQ devices. It offers analogue I/O, digital I/O, and a 32bit counter. The USB-6008 provides basic functionality for applications such as simple data logging, portable measurements, and academic lab experiments. The device features a lightweight mechanical enclosure and is bus powered for easy portability. You can easily connect sensors and signals to the USB-6008 with screw-terminal connectivity. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 10KSPS sampling rate
- 12bit resolution
- 8 input channels, 2 output channels
- Supply voltage range from -10V to 10V
- Operating temperature range from 0°C to +55°C
Technical Specifications
Product Type
Multifunction I/O Device
Resolution (Bits)
12bit
No. of Output Channels
2Channels
Supply Voltage Range
-10V to 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
10kSPS
No. of Input Channels
8Channels
No. of I/O's
12I/O's
Operating Temperature Range
0°C to +55°C
Product Range
USB-6008
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23