Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoMGM13S02F512GA-V3
Order Code3605154
Product RangeMighty Gecko MGM13S Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,125.53 (¥3,438.083) |
| 5+ | ¥2,877.31 (¥3,165.041) |
| 10+ | ¥2,717.03 (¥2,988.733) |
| 50+ | ¥2,621.3 (¥2,883.43) |
| 100+ | ¥2,575.67 (¥2,833.237) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,126 (¥3,438 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoMGM13S02F512GA-V3
Order Code3605154
Product RangeMighty Gecko MGM13S Series
Technical Datasheet
Zigbee ProtocolIEEE 802.11b/g
Supply Voltage Range1.8 V to 3.8 V
Product RangeMighty Gecko MGM13S Series
SVHCTo Be Advised
Product Overview
MGM13S series is a SiP module solution for 802.15.4 Mesh and multiprotocol networking that supports Bluetooth 5, including 2Mbps, 1Mbps and coded LE PHYs. Based on the EFR32MG13 Mighty Gecko SoC, the MGM13S delivers robust RF performance, low energy consumption, a wide selection of MCU peripherals, regulatory test certificates for various regions and countries, and a simplified development experience, all in a 6.5mm × 6.5mm package.
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- 512/64KB of flash/RAM memory
- ZigBee, thread, BLE and multi-protocol support
- Built-in antenna
- Up to +10dBm TX power
- BLE RX sensitivity of -94.1dBm at 1Mbps, -101.5dBm 802.15.4 RX sensitivity
- Precision low frequency oscillator meets BLE sleep clock accuracy requirements
- Robust security features
- Integrated DC-DC converter
- 32 GPIO pins
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Zigbee Protocol
IEEE 802.11b/g
Product Range
Mighty Gecko MGM13S Series
Supply Voltage Range
1.8 V to 3.8 V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01