147 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥18,413.5 (¥20,254.85) |
Product Information
Product Overview
STM32MP157F-DK2 discovery kit leverage the capabilities of the increased frequency 800MHz microprocessors in the STM32MP157 product line to allow users to develop applications easily using STM32 MPU OpenSTLinux Distribution software for the main processor and STM32CubeMP1 software for the coprocessor. They include an ST-LINK embedded debug tool, 4 x LEDs, push-buttons, one Ethernet 1-Gbit/s connector, one USB Type-C® OTG connector, four USB Host Type-A connectors, one HDMI® transceiver, one stereo headset jack with analogue microphone, and one microSD™ connector. To expand the functionality of the STM32MP157F-DK2 Discovery kit, two GPIO expansion connectors are also available for ARDUINO® and Raspberry Pi® shields. Additionally, the STM32MP157F-DK2 Discovery kit features an LCD display with a touch panel, and Wi‑Fi® and Bluetooth® Low Energy capability.
- STM32MP157 Arm®-based dual Cortex®‑A7 800 MHz 32 bits + Cortex®‑M4 32 bits MPU in a TFBGA361 package
- 4Gbit DDR3L, 1Gbit/s Ethernet (RGMII) compliant with IEEE-802.3ab
- 5V / 3A USB Type-C® power supply input (not provided)
- On-board ST-LINK/V2-1 debugger/programmer with USB reenumeration capability
- STM32CubeMP1 and full mainline open-source Linux® STM32 MPU OpenSTLinux Distribution s/w & examples
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- 4" TFT 480×800 pixels with LED backlight, MIPI DSI® interface, and capacitive touch pane
Technical Specifications
STMicroelectronics
STM32
Cortex-A7, Cortex-M4
Discovery Kit STM32MP157FAC1
No SVHC (25-Jun-2025)
32bit
ARM
STM32MP157FAC1
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate