Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No24PCGFH6G
Order Code3598668
Product Range24PC Series
Your Part Number
Technical Datasheet
2,045 In Stock
Need more?
2045 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥17,756.11 (¥19,531.721) |
| 5+ | ¥15,536.6 (¥17,090.26) |
| 10+ | ¥12,873.18 (¥14,160.498) |
| 25+ | ¥11,784.96 (¥12,963.456) |
Price for:Each
Minimum: 1
Multiple: 1
¥17,756 (¥19,532 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No24PCGFH6G
Order Code3598668
Product Range24PC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max250psi
Voltage Rating10VDC
Supply Voltage Min2.5VDC
Port StyleM5
Supply Voltage Max12VDC
Sensor Case / PackageSIP
Supply Current2mA
No. of Pins4Pins
Accuracy-
Pressure Port TypeM5 x 0.8
Sensor MountingThrough Hole
Media TypeGas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range24PC Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
24PCGFH6G is a 24PC series miniature pressure sensor is a small, cost-effective device intended for use with wet or dry media. It features proven sensing technology that uses a specialized piezoresistive micro machined sensing element to offer high performance, reliability, and accuracy. Each sensor contains four active piezo resistors that form a Wheatstone bridge. When pressure is applied, the resistance changes and the sensor provides a millivolt output signal that is proportional to the input pressure.
- Pressure is 250psi
- True wet/wet differential sensing
- Uncompensated/unamplified
- Fluorosilicone seal material
- M5 thread port
- Gauge measurement
- Normal polarity
- 1 x 4 SIP, 15.24mm long
- Wide operating temperature range of -40°C to 85°C
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
250psi
Supply Voltage Min
2.5VDC
Supply Voltage Max
12VDC
Supply Current
2mA
Accuracy
-
Sensor Mounting
Through Hole
Operating Temperature Min
-40°C
Product Range
24PC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Voltage Rating
10VDC
Port Style
M5
Sensor Case / Package
SIP
No. of Pins
4Pins
Pressure Port Type
M5 x 0.8
Media Type
Gas, Liquid
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002