Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,813.16 (¥1,994.476) |
| 10+ | ¥1,419.43 (¥1,561.373) |
| 25+ | ¥1,321.1 (¥1,453.21) |
| 100+ | ¥1,237.08 (¥1,360.788) |
| 250+ | ¥1,212.34 (¥1,333.574) |
| 500+ | ¥1,187.6 (¥1,306.36) |
| 2500+ | ¥1,162.86 (¥1,279.146) |
Product Information
Product Overview
MAX13035EETE+T is a 6-channel high-speed logic-level translator. It provides the level shifting necessary for 100Mbps data transfer in multi-voltage systems. It is ideally suited for memory card level translation, as well as generic level translation in systems with six channels. Externally applied voltages, VCC and VL, set the logic levels on either side of the device. Logic signals present on the VL side of the device appear as a higher voltage logic signal on the VCC side of the device and vice versa. This device features a CLK_RET output that returns the same clock signal applied to the CLK_VL input. It features an enable (EN) input that places the device into a low-power shutdown mode when driven low. It also features an automatic shutdown mode that disables the part when VCC is less than VL. It is used in applications such as SD card level translation, miniSD card level translation, MMC level translation, transflash level translation, and memory stick card level translation.
- 75Kohm to VL (I/O VL- state during shutdown )
- High impedance (I/O VCC- state during shutdown)
- Compatible with 4mA input drivers or larger, clock return output
- 100Mbps guaranteed data rate, six bidirectional channels
- ±15kV ESD protection on I/O VCC lines, VCC supply range from 2.2V to 3.6V
- Supply current from VCC is 16µA typical at (I/O VCC- = VCC, I/O VL- = VL)
- VCC shutdown supply current is 2µA typical at (TA = +25°C, VL <gt/> VCC + 0.7V)
- Rise time (I/O VCC-, CLK-VCC) is 2.5ns max at (RS = 150 ohm, CI/OVCC = 10pF, CCLK-VCC = 10pF)
- Fall time (I/O VCC-, CLK-VCC) is 2.5ns max at (RS = 150 ohm, CI/OVCC = 10pF, CCLK-VCC = 10pF)
- Operating temperature range from -40°C to +85°C, 16-lead TQFN-EP package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
6Inputs
6.5ns
TQFN
2.2V
-40°C
Level Translator
-
No SVHC (25-Jun-2025)
-
16Pins
TQFN
3.6V
85°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate