Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoNCA9306GXX
Order Code3585595
Your Part Number
Technical Datasheet
8,254 In Stock
Need more?
8254 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥88.81 (¥97.691) |
| 10+ | ¥62.33 (¥68.563) |
| 100+ | ¥48.3 (¥53.13) |
| 500+ | ¥44.41 (¥48.851) |
| 1000+ | ¥39.89 (¥43.879) |
| 5000+ | ¥34.13 (¥37.543) |
| 10000+ | ¥31.17 (¥34.287) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥444 (¥488 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9306GXX
Order Code3585595
Technical Datasheet
No. of Inputs2Inputs
Output Current64mA
Propagation Delay510ps
No. of Pins8Pins
IC Case / PackageX2SON
Logic Case StyleX2SON
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
510ps
IC Case / Package
X2SON
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
64mA
No. of Pins
8Pins
Logic Case Style
X2SON
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048