Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAMDLA1004S-R47MT
Order Code3583937
Product RangeAMDLA1004S Series
Your Part Number
Technical Datasheet
439 In Stock
Need more?
439 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥181.44 (¥199.584) |
| 10+ | ¥124.67 (¥137.137) |
| 50+ | ¥109.2 (¥120.12) |
| 100+ | ¥94.17 (¥103.587) |
| 200+ | ¥88.72 (¥97.592) |
| 500+ | ¥88.01 (¥96.811) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥181 (¥200 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAMDLA1004S-R47MT
Order Code3583937
Product RangeAMDLA1004S Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Product RangeAMDLA1004S Series
Inductor Case / Package-
DC Resistance Max1500µohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
AMDLA1004S Series
DC Resistance Max
1500µohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
32A
Saturation Current (Isat)
46A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005