Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-6-T
Order Code3573156
Product RangeABS25 Series
Your Part Number
Technical Datasheet
9,000 In Stock
Need more?
9000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 3000+ | ¥72.25 (¥79.475) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
¥216,750 (¥238,425 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-32.768KHZ-6-T
Order Code3573156
Product RangeABS25 Series
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 8mm x 3.8mm
Frequency Stability + / --
Load Capacitance6pF
Frequency Tolerance + / -20ppm
Product RangeABS25 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead (25-Jun-2025)
Product Overview
ABS25-32.768KHz-6-T is a 32.768KHz low frequency SMD crystal. Widely used in communication and measuring equipment, commercial and industrial applications, computer clock.
- Plastic moulded SMD, 2.5mm height ideal for high density circuit boards
- Frequency is 32.768KHz, load capacitance is 6pF
- Frequency coefficient is -0.035±0.01ppm/°C typ
- Equivalent series resistance is 50kohm max, shunt capacitance is 1.35pF typ (32.768KHz)
- Load capacitance is 12.5pF typ, drive level is 1µW
- Aging range from -3 to +3ppm at 25°C ±3°C (first year, 32.768KHz)
- Insulation resistance is 500Mohm max (100VDC ±15V)
- Size is 8.0 x 3.8 x 2.5mm
- Extended temperature range from -40°C to +85°C (for industrial applications)
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
Lead (25-Jun-2025)
Crystal Case
SMD, 8mm x 3.8mm
Load Capacitance
6pF
Product Range
ABS25 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000322