Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IHC-LVDS
Order Code3565107
Product RangeMDT0800B
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMIDAS DISPLAYS
Manufacturer Part NoMDT0800B1IHC-LVDS
Order Code3565107
Product RangeMDT0800B
Technical Datasheet
Display Size8"
Resolution1024 x 768 Pixels
VGA Size-
Display OrientationLandscape
Display AppearanceRGB
Logic Voltage3.3V
Interface TypeLVDS
Display Brightness800cd/m²
TouchscreenCapacitive Touch
Module Size183.2mm x 141.09mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Display Pinout40 Way FFC
Product RangeMDT0800B
SVHCNo SVHC (10-Jun-2022)
Product Overview
- 8.0” IPS TFT (Thin Film Transistor) display
- Capacitive touch panel, 1024x768 resolution
- LVDS interface, USB touch panel interface
- LED backlight
- 800cd/m2 brightness
- All-round viewing angles
- Temperature range from -10°C to +50°C
- 183.00 x 141.00 x 8.27mm panel size
- 162.05 x 121.54mm viewing area
- 40 way, 0.5mm pitch flat flexi
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Size
8"
VGA Size
-
Display Appearance
RGB
Interface Type
LVDS
Touchscreen
Capacitive Touch
Operating Temperature Min
-10°C
Display Pinout
40 Way FFC
SVHC
No SVHC (10-Jun-2022)
Resolution
1024 x 768 Pixels
Display Orientation
Landscape
Logic Voltage
3.3V
Display Brightness
800cd/m²
Module Size
183.2mm x 141.09mm
Operating Temperature Max
50°C
Product Range
MDT0800B
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168