Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4IO
Order Code3563491
Also Known AsSC0326
Your Part Number
Technical Datasheet
227 In Stock
336 more incoming. You can reserve stock now
227 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥5,600 (¥6,160) |
Price for:Each
Minimum: 1
Multiple: 1
¥5,600 (¥6,160 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoCM4IO
Order Code3563491
Also Known AsSC0326
Technical Datasheet
SOC Type-
Silicon ManufacturerBroadcom
Core Type-
Core Sub-ArchitectureCortex-A72
No. of Cores-
Silicon Core NumberBCM2711
RAM Memory-
Silicon Family NameBCM2xxx
GPU-
CPU Speed-
Kit ContentsCompute Module 4 I/O Board
eMMC-
Compute Module InterfaceEthernet, CSI, DSI, HDMI, PCIe, USB
Wi-Fi Connectivity-
Bluetooth Connectivity-
Product Range-
Product Overview
Raspberry Pi Compute Module 4 IO board (CM4IO) is designed to assist in the development of products that make use of the Raspberry Pi Compute Module 4. The Raspberry Pi Compute Module 4 IO Board contains many of the interfaces that the Raspberry Pi 4, Model. The significant difference between CM4IO and Raspberry Pi 4, Model B is the addition of a single PCIe socket. The CM4IO has been designed as both a reference design for CM4 or to be used directly as a product with the possible addition of PCIe Cards and Raspberry Pi HATs.
- External +12V PSU
- 2 x full-size HDMI 2.0 connectors
- Gigabit Ethernet RJ45 with POE support
- 2 x USB 2 socket, with header for two more sockets
- Micro USB socket for updating the CM4 and micro SD card socket for CM4Lite modules
- PCIe Gen 2 socket
- Standard Fan connector
- External power connector (+5V, +12V)
- 2 x MIPI DSI display FPC connectors, 2 x MIPI CSI-2 camera FPC connectors
- RTC with battery socket and ability to wake up CM4
Technical Specifications
SOC Type
-
Core Type
-
No. of Cores
-
RAM Memory
-
GPU
-
Kit Contents
Compute Module 4 I/O Board
Compute Module Interface
Ethernet, CSI, DSI, HDMI, PCIe, USB
Bluetooth Connectivity
-
Silicon Manufacturer
Broadcom
Core Sub-Architecture
Cortex-A72
Silicon Core Number
BCM2711
Silicon Family Name
BCM2xxx
CPU Speed
-
eMMC
-
Wi-Fi Connectivity
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107955