Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No71 31 160
Order Code3537398
Product RangeKnipex - CoBolt Bolt Cutters
Also Known AsGTIN UPC EAN: 4003773084587
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,665.76 (¥10,632.336) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,666 (¥10,632 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No71 31 160
Order Code3537398
Product RangeKnipex - CoBolt Bolt Cutters
Also Known AsGTIN UPC EAN: 4003773084587
Technical Datasheet
Overall Length160mm
Cutting Capacity Max5.3mm
Product RangeKnipex - CoBolt Bolt Cutters
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Heavy-duty cutting edge with recess slices through the hardest round materials in only one cutting action
- Extremely high cutting performance in a convenient length of 160mm
- Small, slim head for excellent accessibility
- Compact and powerful: cuts bolts, nails, rivets etc. up to Ø 4.8mm
- Cutting edge hardness approx. 64 HRC
- Less physical effort due to efficient lever action mechanism
- Slippage of cutting material reduced by lasered cutting edge
- With gripping surface below the joint for gripping and pulling wires from Ø 1.0mm
- Blades with recess for easier cutting of larger cross-sections thanks to better leverage close to the fulcrum
- Cutting capacities soft wire (diameter): Ø 5.3mm
- Cutting capacities medium hard wire (diameter): Ø 4.8mm
- Cutting capacities piano wire (diameter): Ø 3.3mm
Technical Specifications
Overall Length
160mm
Product Range
Knipex - CoBolt Bolt Cutters
Cutting Capacity Max
5.3mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2