Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4205
Order Code3528630
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,829.85 (¥5,312.835) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,830 (¥5,313 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Surface temperature click board
- Based on ADT7420 16-bit digital temperature sensor
- I²C interface
- 42.9mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- ADT7420 has 16-bit ADC to monitor and digitize the temperature to 0.0078°C resolution
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025