Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMIKROELEKTRONIKA
Manufacturer Part NoMIKROE-4138
Order Code3528593
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,952.58 (¥7,647.838) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,953 (¥7,648 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Stepper 10 click board
- Uses TB67S128FTG two-phase bipolar stepper motor driver using a PWM chopper
- I²C, SPI, GPIO interface
- 57.15mm x 25.4mm board size
- Input voltage of 3.3V or 5V
- Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, 1/128 step operation, low on-resistance
Technical Docs (1)
Legislation and Environmental
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023