Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0130
Order Code3517898
Product RangeGravity Series
Your Part Number
Technical Datasheet
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,118.04 (¥1,229.844) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,118 (¥1,230 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0130
Order Code3517898
Product RangeGravity Series
Technical Datasheet
Accessory TypeANALOGUE LPG Gas Sensor (MQ5)
For Use WithArduino Development Boards
Product RangeGravity Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Gravity analogue LPG gas sensor (MQ5) For Arduino has MQ5 probe which is very sensitive with LPG, natural gas, town gas. It is less sensitive with alcohol, cooking fumes and cigarette smoke. The sensitivity can be adjusted by the potentiometer. The output is proportional to the density of gas. Users can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to Arduino.
- 5V power supply, analogue interface type
- Pin definition: 1-output, 2-GND, 3-VCC
- Fast response
- Stable and long life
- Simple drive circuit
- Size is 40mm x 20mm (1.57"x0.79")
Contents
Arduino Lpg Gas Sensor (MQ5), Gravity Analogue Cable.
Technical Specifications
Accessory Type
ANALOGUE LPG Gas Sensor (MQ5)
Product Range
Gravity Series
For Use With
Arduino Development Boards
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016