Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,127.76 (¥1,240.536) |
| 10+ | ¥957.63 (¥1,053.393) |
| 100+ | ¥813.98 (¥895.378) |
| 250+ | ¥662.72 (¥728.992) |
| 500+ | ¥649.47 (¥714.417) |
| 1000+ | ¥636.22 (¥699.842) |
Product Information
Product Overview
3M™ mini-clamp common socket, 37C series accepts up to two 3M Mini-Clamp Plugs enabling space and wire savings. Power and signal splitting on the sensor wire are supported as well. All 3M Mini-Clamp Connectors utilize Insulation Displacement Technology (IDC) to allow for a simple, labour-saving, field-terminable installation process using a standard pair of pliers. The semi-transparent cover allows for quick installation inspection. 3M™ mini-clamp common socket, 37C series accepts can be used in any application where a 2:1 cable connection is needed for wires of 3-4 conductor and 26-20AWG. The connector provides a time-saving, reliable and field-installable wiring solution.
- Highly reliable branch wiring connector with easy, quick field terminability
- Socket accepts up to two Mini-Clamp Plugs
- Allows for power and signal splitting on sensor wiring
- Easy, quick and reliable IDC termination using a standard pliers
- Compatible with wire from 20 to 26AWG
- No need to strip wire insulation; saves time and helps prevent wire damage
- Branching allows for serial vs parallel processing allowing for simplified network with less wiring
- Mating latches provide a reliable interconnection in demanding applications
- Reduces maintenance work by providing higher connection reliability
- Semi-transparent cover allows for quick installation inspection
Technical Specifications
IDC Receptacle
2mm
8Contacts
Copper Alloy
Mini-Clamp 37C Series
Female
2 Row
Cable Mount
Gold Plated Contacts
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate