Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55091-0374
Order Code3499306
Product RangeSlimStack 55091 Series
Your Part Number
Technical Datasheet
2,000 In Stock
Need more?
2000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1000+ | ¥372.43 (¥409.673) |
| 3000+ | ¥325.87 (¥358.457) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
¥372,430 (¥409,673 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No55091-0374
Order Code3499306
Product RangeSlimStack 55091 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55091 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
55091-0374 55091 series SlimStack board-to-board plug offers a wide variety of circuit sizes and various stack heights for space savings and design flexibility in a diverse range of applications. Molex micro solution design provides solutions for any market requirement. Typical applications are automotive-car radar, car infotainment, datacom-servers, office equipment, industrial-automation machines, medical-patient monitors, ultrasound monitors, home appliance- digital electronics.
- Long effective mating length improves contact wipe and electrical reliability
- Mating guide key ensures correct mating orientation
- 30 contacts, 2 rows
- 6mm or 12mm mated height, 6.40mm mated width
- Voltage (maximum) is 100V, current (maximum) is 0.5A per circuit
- Contact resistance (maximum) is 40 to 70milliohms, dielectric withstanding voltage is 250VAC
- Insulation resistance (minimum) is 1000Megohms
- Durability (maximum) is 50cycles, operating temperature range -55 to 105˚C
- LCP, UL-94V-0, brown or black housing
- Copper alloy contact, copper alloy fitting nail
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
30Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 55091 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001