Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501745-9901
Order Code3499239
Product RangeSlimStack 501745 Series
Your Part Number
Technical Datasheet
12,500 In Stock
Need more?
12500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 2500+ | ¥135.8 (¥149.38) |
| 5000+ | ¥129.12 (¥142.032) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
¥339,500 (¥373,450 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501745-9901
Order Code3499239
Product RangeSlimStack 501745 Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 501745 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
501745-9901 is a slimstack 501745 J-bend series 0.40mm pitch, dual row, board-to board plug mates with SlimStack J-bend receptacle 51338.
- Surface mount termination interface style and vertical orientation
- 12 loaded circuits
- 30 mating cycles max durability
- Features lock to mating part
- 2mm, 2.3mm mated height
- 3.4mm, 4.2mm mated width
- Brass, phosphor bronze metal with gold plating mating and gold plating termination
- 50V AC (RMS)/DC maximum voltage and 0.3A maximum current per contact
- Operating temperature range from -40° to +105°C
- Liquid crystal polymer resin
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.4mm
No. of Contacts
12Contacts
Contact Material
Brass
Product Range
SlimStack 501745 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001