Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM369
Order Code3498492
Product RangePimoroni HyperPixel
Also Known AsGTIN UPC EAN: 0606034877825
Your Part Number
Technical Datasheet
29 In Stock
Need more?
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,753.17 (¥10,728.487) |
Price for:Each
Minimum: 1
Multiple: 1
¥9,753 (¥10,728 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM369
Order Code3498492
Product RangePimoroni HyperPixel
Also Known AsGTIN UPC EAN: 0606034877825
Technical Datasheet
Screen & Display Type4" TFT Display
For Use WithRaspberry Pi
Product RangePimoroni HyperPixel
Kit ContentsHyperPixel Board, 40 Pin Female Header, Standoffs
Product Overview
HyperPixel is a high resolution 4.0" IPS touchscreen display for use with the Raspberry Pi. It offers the advantage of adding a display without cabling or a bulky appearance.
- Sensitive multitouch capacitive display
- Compatible with Raspberry Pi 4, 3/3B+, 2, B+, A+, Zero & Zero W
- Features a high speed DPI interface
- 800x480 resolution (18-bit colour, 235PPI)
- 40-pin Female header to boost height for Pi B+, 2, 3, 3B+, 4
- Simple one-line installer for configuration
- Fully assembled, no soldering required
Contents
HyperPixel 4.0 hi-res TFT LCD touchscreen display, 40-pin female header, standoff.
Notes
Note: Raspberry Pi shown for illustration only, not included.
Technical Specifications
Screen & Display Type
4" TFT Display
Product Range
Pimoroni HyperPixel
For Use With
Raspberry Pi
Kit Contents
HyperPixel Board, 40 Pin Female Header, Standoffs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117