Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB EKLP42.32
Order Code3479193
Product RangeDISPLIX E0808
Also Known AsQ65112A5143
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoKRTB EKLP42.32
Order Code3479193
Product RangeDISPLIX E0808
Also Known AsQ65112A5143
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeSquare
Forward Current / ColourR 10mA, G 5mA, B 5mA
Luminous Intensity / ColourR 63mcd, G 106mcd, B 22mcd
Forward Voltage / ColourR 1.9V, G 2.9V, B 2.9V
Wavelength / ColourR 621nm, G 526nm, B 469nm
Product RangeDISPLIX E0808
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 63mcd, G 106mcd, B 22mcd
Wavelength / Colour
R 621nm, G 526nm, B 469nm
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 10mA, G 5mA, B 5mA
Forward Voltage / Colour
R 1.9V, G 2.9V, B 2.9V
Product Range
DISPLIX E0808
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001