Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,117 (¥4,528.7) |
Product Information
Product Overview
Arduino Nano 33 IoT with headers is a small, robust and powerful board has Wi-Fi and Bluetooth connectivity. Combined with its low power architecture makes it a practical and cost effective solution for connected projects. The integration with the Arduino IoT Cloud offers also a very efficient way of setting up online dashboards with little coding and minimal effort. The board can either be used in a breadboard (when mounting pin headers) or as a SMT module, directly soldering it via the castellated pads with headers mounted. It is the easiest and cheapest point of entry to enhance existing devices (and creating new ones) to be part of the IoT and designing pico-network applications.
- An IoT connected IMU sensor in the Nano form factor
- Fully compatible with the Arduino IoT Cloud and supports full TLS secure transport
- Hosts an Arm Cortex-M0+ SAMD21 processor, a Wi-Fi and Bluetooth module based on ESP32
- Hosts an 6 axis IMU and a crypto chip which can securely store certificates and pre shared keys
Contents
Arduino Nano 33 IoT board with headers.
Warnings
Arduino Nano 33 IoT only supports 3.3V I/Os and is NOT 5V tolerant so please make sure you are not directly connecting 5V signals to this board or it will be damaged.
Technical Specifications
Microchip
32bit
Cortex-M0+
Nano 33 IoT w/Headers Dev Board SAMD21
No SVHC (27-Jun-2024)
SAMD21
ARM
SAMD21G18A
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate