Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,012.72 (¥1,113.992) |
| 10+ | ¥941.75 (¥1,035.925) |
| 25+ | ¥913.29 (¥1,004.619) |
| 100+ | ¥870.28 (¥957.308) |
| 250+ | ¥842.12 (¥926.332) |
| 500+ | ¥828.03 (¥910.833) |
| 2500+ | ¥811.47 (¥892.617) |
Product Information
Product Overview
DS28E04S-100+T is a 4096bit, 1-Wire® EEPROM chip with seven address inputs. The address inputs are directly mapped into the 1-Wire 64bit device ID number to easily enable the host system to identify the physical location or functional association of the DS28E04-100 in a multidevice 1-Wire network environment. The 4096bit EEPROM array is configured as 16 pages of 32 bytes with a 32 byte scratchpad to perform write operations. EEPROM memory pages can be individually write protected or put in EPROM emulation mode, where bits can only be changed from a 1 to a 0 state. In addition to the memory, the DS28E04-100 has two general-purpose I/O ports that can be used for input or to generate level and/or pulse outputs. The DS28E04-100 communicates over the single-contact 1-Wire bus. The communication follows the standard 1-Wire protocol. Applications include central-office switches, cellular base stations, access products, optical network units, and PBXs.
- 4096 bits of EEPROM memory partitioned into 16 pages of 256bits
- Seven address inputs for physical location configuration, parasitic or VCC powered
- Two general-purpose PIO pins with pulse generation capability
- Communicates to host with a single digital signal at 15.3Kbps or 111Kbps using 1-wire protocol
- Conditional search based on PIO status or PIO activity
- Switch point hysteresis and filtering to optimize performance in the presence of noise
- Reads and writes over a wide 2.8V to 5.25V supply
- Supply current is 1mA maximum at (VCC = VPUP)
- Standby supply current is 11µA maximum at (device idle; A0 to A6 not connected)
- Operating temperature range from -40°C to +85°C, 16-pin SO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Kbit
1-Wire
NSOIC
2.8V
Surface Mount
85°C
MSL 1 - Unlimited
256 x 16bit
-
16Pins
5.25V
-40°C
4Kbit 1-Wire Serial EEPROM
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate