Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5146800-1
Order Code3397977
Your Part Number
Technical Datasheet
712 In Stock
Need more?
712 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,234.7 (¥1,358.17) |
| 5+ | ¥1,143.24 (¥1,257.564) |
| 10+ | ¥1,051.77 (¥1,156.947) |
| 20+ | ¥995.29 (¥1,094.819) |
| 50+ | ¥938.8 (¥1,032.68) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,235 (¥1,358 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5146800-1
Order Code3397977
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialPhosphor Bronze
Contact PlatingTin over Nickel Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
5146800-1 is a 5 position, 5mm pitch battery interconnect in a through hole termination.
- Vertical PCB mount
- Operating voltage of 50VDC
- Maximum contact current rating of 8.8A
- Operating temperature range from -30 – 70 °C [ -22 – 158 °F ]
- Keyless, dovetail locator
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Phosphor Bronze
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Tin over Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004161