Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796271-1
Order Code3394867
Product RangeCPC Series 1
Your Part Number
Technical Datasheet
1,932 In Stock
Need more?
1932 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥6,029.38 (¥6,632.318) |
| 5+ | ¥5,275.71 (¥5,803.281) |
| 10+ | ¥4,371.3 (¥4,808.43) |
| 25+ | ¥3,919.1 (¥4,311.01) |
| 50+ | ¥3,677.53 (¥4,045.283) |
Price for:Each
Minimum: 1
Multiple: 1
¥6,029 (¥6,632 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No796271-1
Order Code3394867
Product RangeCPC Series 1
Technical Datasheet
Product RangeCPC Series 1
Shell TypeSolid Shell Straight Plug
For Use WithAMP Multimate Series Pin Contacts
Connector Body MaterialNylon (Polyamide) Body
Connector Shell Size17
SVHCNo SVHC (21-Jan-2025)
Product Overview
796271-1 is a circular plastic connectors (CPC) series 1 power connector housing.
- 14 number of positions and 14 number of signal positions
- Operating voltage rating is 600V AC and 600V DC
- Reverse gender, pin contact type and contact protection
- 15/16-20 UNEF – 2A thread size
- Threaded coupling mating retention and with keyed mating alignment
- With mating retention
- Straight body orientation and black nylon housing
- UL flammability rating is UL 94V-0 and immersion fluid resistance
- Circular connector shell size is 17
- Operating temperature range from -55 to 105°C
Technical Specifications
Product Range
CPC Series 1
For Use With
AMP Multimate Series Pin Contacts
Connector Shell Size
17
Shell Type
Solid Shell Straight Plug
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751