Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoSI4464-B1B-FMR
Order Code3387059
Your Part Number
Technical Datasheet
881 In Stock
Need more?
881 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,430.76 (¥1,573.836) |
| 10+ | ¥1,241.18 (¥1,365.298) |
| 25+ | ¥1,176.37 (¥1,294.007) |
| 50+ | ¥1,131 (¥1,244.1) |
| 100+ | ¥1,085.63 (¥1,194.193) |
| 250+ | ¥1,032.16 (¥1,135.376) |
| 500+ | ¥990.03 (¥1,089.033) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥1,431 (¥1,574 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI4464-B1B-FMR
Order Code3387059
Technical Datasheet
Frequency Min119MHz
RF Primary FunctionTransceiver
Frequency Max1.05MHz
RF / IF Modulation4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate1Mbps
Receiving Current13.6mA
IC Case / PackageQFN-EP
Transmitting Current85mA
No. of Pins20Pins
RF IC Case StyleQFN-EP
Frequency Response RF Min119MHz
Frequency Response RF Max1.05MHz
Operating Temperature Min-40°C
Output Power (dBm)20dBm
Sensitivity dBm-97dBm
Operating Temperature Max85°C
Product Range-
RF Transceiver ApplicationsAutomatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHCTo Be Advised
Product Overview
- Easy to use low current OOK/(G)FSK sub GHz transceiver in 20-pin QFN package
- Frequency range from 119 to 960MHz
- Receive sensitivity of –126dBm
- Max output power of +20dBm
- PA support for +27 or +30dBm
- Fast wake and hop times
- Power supply range from 1.8 to 3.6V
- TX and RX 64 byte FIFOs
- Automatic frequency control (AFC), automatic gain control (AGC)
- Low battery detector
Technical Specifications
Frequency Min
119MHz
Frequency Max
1.05MHz
Supply Voltage Min
1.8V
Data Rate
1Mbps
IC Case / Package
QFN-EP
No. of Pins
20Pins
Frequency Response RF Min
119MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-97dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
Supply Voltage Max
3.6V
Receiving Current
13.6mA
Transmitting Current
85mA
RF IC Case Style
QFN-EP
Frequency Response RF Max
1.05MHz
Output Power (dBm)
20dBm
Operating Temperature Max
85°C
RF Transceiver Applications
Automatic Meter Reading, Wireless Sensor Networks, Home and Building Automation
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025