Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEBRO
Manufacturer Part No490010-BLK-100
Order Code3376701
Your Part Number
Technical Datasheet
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥9,642.74 (¥10,607.014) |
| 3+ | ¥8,864.09 (¥9,750.499) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
¥9,643 (¥10,607 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEBRO
Manufacturer Part No490010-BLK-100
Order Code3376701
Technical Datasheet
Coaxial Cable TypeRG174A
Conductor Area CSA0.48mm²
Conductor MaterialCopper Coated Steel
External Diameter2.8mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.16mm
Product Range-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCTo Be Advised
Product Overview
- CE CPR - Cat Fca
- 50Ω coax cable
- Copper clad steel inner - Ø 0.48mm
- Solid PE dialectric
- Tinned Copper wire braid coverage <gt/>85%
- PVC jacket - Ø 2.8mm
Technical Specifications
Coaxial Cable Type
RG174A
Conductor Material
Copper Coated Steel
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
100m
SVHC
To Be Advised
Conductor Area CSA
0.48mm²
External Diameter
2.8mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.16mm
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.552