Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoPAM8610TR
Order Code3373829
Your Part Number
Technical Datasheet
927 In Stock
Need more?
927 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥374.74 (¥412.214) |
| 10+ | ¥254.15 (¥279.565) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥375 (¥412 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPAM8610TR
Order Code3373829
Technical Datasheet
Output Power x Channels @ Load15W x 2 @ 4Ohm
Audio Amplifier TypeD
No. of Channels2Channels
Supply Voltage Range7V to 15V
IC Case / PackageQFN
No. of Pins40Pins
Load Impedance8ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Amplifier Case StyleQFN
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power10W
Product Overview
PAM8610TR is a stereo class-D audio amplifier with DC volume control, which offers low THD+N (0.1%), low EMI, and good PSRR, thus high-quality sound reproduction. The PAM8610 only requires very few external components, significantly saving cost and board space. Applications include flat monitors/LCD TVS, multi-media speaker systems, DVD players, game machines, boom boxes, and music instruments.
- With shutdown/mute/fade function, low THD+N
- Overcurrent, thermal and short-circuit protection
- Low quiescent current, pop noise suppression
- Supply voltage range from 7 to 15V
- Continuous output power is 5W typ at THD+N=0.1%, f=1kHz, RL=8ohm
- Total harmonic distortion plus noise is 0.1% typ at PO=5W, f=1kHz, RL=8ohm
- Quiescent current is 20mA typ at no load, TA=+25°C, VDD=12V, RL=8ohm
- Power supply ripple rejection is -60dB typ at 1VPP ripple, f=1kHz, inputs AC-coupled to ground
- QFN6x6-40 package
- Ambient operating temperature range from -20 to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
15W x 2 @ 4Ohm
No. of Channels
2Channels
IC Case / Package
QFN
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Amplifier Class
D
No. of Channels
2 Channel
Audio Amplifier Type
D
Supply Voltage Range
7V to 15V
No. of Pins
40Pins
Output Type
2 x Stereo
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
QFN
Automotive Qualification Standard
-
Output Power
10W
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001