Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥147.46 (¥162.206) |
| 10+ | ¥94.96 (¥104.456) |
| 100+ | ¥78.11 (¥85.921) |
| 500+ | ¥74.87 (¥82.357) |
| 1000+ | ¥62.88 (¥69.168) |
| 5000+ | ¥54.62 (¥60.082) |
| 10000+ | ¥53.53 (¥58.883) |
Product Information
Product Overview
M74HC365YTTR is an advanced high-speed CMOS hex bus buffer (3-state) fabricated with silicon gate C²MOS technology. All six buffers are controlled by the combination of two enable inputs (active-low G1 and active-low G2). All outputs of these buffers are enabled only when both active-low G1 and active-low G2 inputs are held low. Under all other conditions, these outputs are disabled in a high-impedance state. It has non-inverting outputs. All inputs are equipped with a protection circuit against static discharge and transient excess voltage.
- Balanced propagation delays (tPLH ≅ tPHL)
- Wide operating voltage range from 2V to 6V
- Quiescent supply current is 4μA maximum at (VI = VCC or GND)
- Propagation delay time is 10ns typical at (TA = 25°C, CL = 50pF, Input tr = tf = 6ns)
- Output transition time is 25ns typical at (TA = 25°C, CL = 50pF, Input tr = tf = 6ns)
- Input capacitance is 5pF typical at (TA = 25°C, VCC = 5V)
- Input leakage current is ±0.1μA maximum at (VI = VCC or GND, VCC = 6V)
- Operating temperature range from -40°C to 125°C
- TSSOP16 package, (automotive grade)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Buffer, Non Inverting
TSSOP
16Pins
6V
74365
125°C
-
MSL 1 - Unlimited
74HC365
TSSOP
2V
74HC
-40°C
AEC-Q100
AEC-Q100
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate