Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP2149GJ-P
Order Code3357957
Your Part Number
Technical Datasheet
630 In Stock
Need more?
147 Delivery in 2-3 Business Days(SG stock)
483 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥169.32 (¥186.252) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥169 (¥186 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
- ManufacturerMONOLITHIC POWER SYSTEMS (MPS)Manufacturer Part NoMP2149GJ-POrder Code3357957Technical DatasheetNo. of Outputs2 OutputOutput TypeAdjustableNo. of Outputs2OutputsTopologySynchronous Buck (Step Down)Input Voltage Min2.7VInput Voltage Max6VOutput Current - Output 11AMax Output Current1AIC Case / PackageTSOT-23Output Current - Output 21ANo. of Pins8PinsOutput Voltage - Output 15.5VIC MountingSurface MountOutput Voltage - Output 25.5VOutput Voltage - Nom-Output Voltage Min608mVOutput Voltage Max6VSwitching Frequency Typ1MHzEfficiency93%Operating Temperature Min-40°COperating Temperature Max125°CProduct Range-Qualification-SVHCNo SVHC (19-Jan-2021)DC / DC Converter IC CaseTSOT-23Switching Frequency1MHz
- Low quiescent current dual PWM synchronous buck regulator in 8 pin TSOT-23 package
- Greater than 93% peak efficiency, greater than 80% light load efficiency
- 100mohm and 40mohm internal power MOSFET
- 180° phase shifted operation
- 100% duty cycle operation
- 45µA quiescent current
- Cycle by cycle overcurrent protection
- Short circuit protection with hiccup mode
- Thermal shutdown
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
- No. of Outputs
2 Output
No. of Outputs2Outputs
Input Voltage Min2.7V
Output Current - Output 11A
IC Case / PackageTSOT-23
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Max6V
Efficiency93%
Operating Temperature Max125°C
Qualification-
DC / DC Converter IC CaseTSOT-23
Output TypeAdjustable
TopologySynchronous Buck (Step Down)
Input Voltage Max6V
Max Output Current1A
Output Current - Output 21A
Output Voltage - Output 15.5V
Output Voltage - Output 25.5V
Output Voltage Min608mV
Switching Frequency Typ1MHz
Operating Temperature Min-40°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Switching Frequency1MHz
5 Products Found
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (19-Jan-2021)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.00001