Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,965.48 (¥2,162.028) |
| 10+ | ¥1,708.49 (¥1,879.339) |
| 60+ | ¥1,540.03 (¥1,694.033) |
| 120+ | ¥1,481.44 (¥1,629.584) |
| 300+ | ¥1,409.15 (¥1,550.065) |
| 540+ | ¥1,365.72 (¥1,502.292) |
| 1020+ | ¥1,321.14 (¥1,453.254) |
Product Information
Product Overview
MAX2223ETI+ is an ultra-wideband, direct-conversion, L-band satellite tuner. It is a low-cost, direct-conversion tuner IC is designed for satellite set-top and very small aperture terminal (VSAT) applications. The device directly converts the satellite signals from the LNB to baseband using a broadband I/Q downconverter. The device includes an LNA and an RF variable-gain amplifier, I and Q down-converting mixers, and baseband amplifiers. The device includes fully monolithic VCOs, as well as a complete fractional-N frequency synthesizer. Additionally, an on-chip crystal oscillator is provided along with a buffered output for driving additional tuners and demodulators. Synthesizer programming and device configuration are accomplished with a 2-wire serial interface. The IC features a VCO auto-select (VAS) function that automatically selects the proper VCO. Applications include VSATs.
- Input frequency range from 925 to 2175MHz (VCC = +3.13V to +3.47V, TA = -40°C to +85°C)
- Monolithic VCO, no calibration required
- 8dB typical noise figure (VGC1 = 0.5V (max gain))
- High dynamic range from -75dBm to 0dBm
- Low power standby mode, address pin for multituner applications
- Differential I/Q interface
- I²C-compatible, 2-wire serial interface
- Supply voltage range from 3.13 to 3.47V (VCC = +3.13V to +3.47V, TA = +25°C)
- 140mA typical supply current (receive mode, bit STBY = 0)
- 28 lead TQFN-EP package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
No SVHC (25-Jun-2025)
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate