Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoF3L75R12W1H3B27BOMA1
Order Code3294633
Product RangeEasyPACK 1B
Also Known AsF3L75R12W1H3_B27, SP001056132
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,933.93 (¥5,427.323) |
| 5+ | ¥4,559.09 (¥5,014.999) |
| 10+ | ¥4,184.24 (¥4,602.664) |
| 50+ | ¥3,809.39 (¥4,190.329) |
| 100+ | ¥3,434.54 (¥3,777.994) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,934 (¥5,427 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L75R12W1H3B27BOMA1
Order Code3294633
Product RangeEasyPACK 1B
Also Known AsF3L75R12W1H3_B27, SP001056132
Technical Datasheet
IGBT ConfigurationThree level Inverter
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.45V
Power Dissipation275W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 3 High Speed
Transistor MountingPanel
Product RangeEasyPACK 1B
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IGBT Configuration
Three level Inverter
Collector Emitter Saturation Voltage
1.45V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 High Speed
Product Range
EasyPACK 1B
Continuous Collector Current
45A
Power Dissipation
275W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05