Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2053
Order Code3270161
Product RangeTGR2050 Series
Also Known AsGTIN UPC EAN: 5060584591542
Your Part Number
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥705,358.47 (¥775,894.317) |
Price for:Each
Minimum: 1
Multiple: 1
¥705,358 (¥775,894 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIM-TTI INSTRUMENTS
Manufacturer Part NoTGR2053
Order Code3270161
Product RangeTGR2050 Series
Also Known AsGTIN UPC EAN: 5060584591542
Technical Datasheet
Signal Generator TypeRF
Bandwidth3GHz
No. of Channels1 Channel
Product RangeTGR2050 Series
Signal Generator ModulationAM, FM, PM
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TGR2053 is a RF signal generator. This high-performance RF generator provides high-frequency accuracy and stability, large signal amplitude range, low phase noise and flexible analogue and digital modulation capabilities making it ideal for development, test, and service work. Advanced remote control accommodates sophisticated new automated systems and compatibility with Aim-TTI's previous RF instruments enables incorporation into existing systems.
- 150KHz to 3GHz frequency range, frequency setting resolution of 10Hz at up to 3GHz
- Amplitude range of -127dBm to +13dBm, 0.1dBm amplitude setting resolution
- High signal purity, phase noise <-117dBc/Hz (typical) at 1GHz output and 10KHz offset
- 1ppm frequency accuracy, 5ms sweep settling time, user selectable low spur mode setting
- Internal or external analogue modulations (AM, FM, PM)
- Internal or external digital modulations - ASK, OOK, FSK, 3FSK, 4FSK, GFSK, MSK, GMSK, HMSK & PSK
- Versatile digital modulation modes- continuous or triggered
- Internal DDS baseband generator provided as logic LF o/p, modulation waveform o/p on the rear panel
- Fast amplitude and/or frequency sweeps with comprehensive triggering
- Internal waveforms include: sine, square, ramp, triangle, PRBS and user-defined pattern
- Simple and easy to operate with the colour and touch display
- Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
Technical Specifications
Signal Generator Type
RF
No. of Channels
1 Channel
Signal Generator Modulation
AM, FM, PM
Plug Type
-
Bandwidth
3GHz
Product Range
TGR2050 Series
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.26796