Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2948306
Order Code3268545
Product RangeEMG
Also Known As2948306, EMG 12-B2
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,008.2 (¥7,709.02) |
| 5+ | ¥6,868.04 (¥7,554.844) |
| 10+ | ¥6,727.88 (¥7,400.668) |
| 20+ | ¥6,587.71 (¥7,246.481) |
Price for:Each
Minimum: 1
Multiple: 1
¥7,008 (¥7,709 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2948306
Order Code3268545
Product RangeEMG
Also Known As2948306, EMG 12-B2
Technical Datasheet
Current Rating-
Product RangeEMG
SVHCNo SVHC (25-Jun-2025)
Product Overview
2948306 is a EMG 12-B2 - electronics housing.
- Green polycarbonate fibre reinforced housing
- 4 number of position
- Practical and easy-to-wire conductor connections
- Space-efficient electronic components in modular versions with 10 to 150mm pitch options
- Uniform and appropriate housing technology
- User-friendly and safe mounting on DIN rails according to EN 60715
- High degree of flexibility due to the wide choice of versions
- Inflammability class V0 insulation material (according to UL 94)
- Shock and contamination-proof accommodation of electronic components
- Ambient temperature (operation) range from -40 to 125°C
Technical Specifications
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Product Range
EMG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02719