5,000 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥238.38 (¥262.218) |
| 10+ | ¥150.2 (¥165.22) |
| 100+ | ¥101.74 (¥111.914) |
| 500+ | ¥94.26 (¥103.686) |
| 1000+ | ¥77.91 (¥85.701) |
| 2500+ | ¥76.36 (¥83.996) |
| 5000+ | ¥74.8 (¥82.28) |
Product Information
Product Overview
LSF0108PWJ is an 8-channel bidirectional multi-voltage level translator for open-drain and push-pull applications. There is no need for a direction pin, which minimizes system effort. The LSF0108 supports 5V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. Typical applications include GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in telecom infrastructure, industrial, and personal computing.
- Low standby current, low RON provides less signal distortion
- High-impedance I/O pins for EN = low
- Flow-through pinout for easy PCB trace routing
- Latch-up performance exceeds 100mA per JESD78 class II level A
- Total power dissipation is 500mW maximum
- Input clamping voltage is -1.2V min at VEN = 0V; II = -18mA, Tamb = -40°C to +125°C
- Leakage current is 1μA typ at pins An, Bn, refA, refB and EN; VI = GND to 5.0V
- ON resistance is 3ohm typ at VrefA = 3.3V, Tamb = -40°C to +125°C
- TSSOP20 package
- Temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
8Inputs
2.1ns
TSSOP
0V
-40°C
Bidirectional Voltage Level Translator
-
-
20Pins
TSSOP
5V
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate