Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-140170-S
Order Code3267543
Your Part Number
Technical Datasheet
27 In Stock
9 more incoming. You can reserve stock now
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,803.29 (¥4,183.619) |
| 3+ | ¥3,259.08 (¥3,584.988) |
| 10+ | ¥3,003.46 (¥3,303.806) |
| 25+ | ¥2,593.25 (¥2,852.575) |
| 100+ | ¥2,541.71 (¥2,795.881) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,803 (¥4,184 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPADV-127-140170-S
Order Code3267543
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc42.8W
Current Max @ Diff Temperature Max5A
Voltage Max @ Diff Temperature Max15.4VDC
Length40mm
Width40mm
Depth3.9mm
Temperature Difference Max65°C
Product Range-
Internal Resistance-
Lead Wires350mm, 20 AWG, PTFE Insulated
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
5A
Length
40mm
Depth
3.9mm
Product Range
-
Lead Wires
350mm, 20 AWG, PTFE Insulated
Cooling Power Pc
42.8W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
40mm
Temperature Difference Max
65°C
Internal Resistance
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05