You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS QB-R5F10JGC-TB

TARGET BOARD, 16BIT, RL78 MCU

RENESAS QB-R5F10JGC-TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
QB-R5F10JGC-TB
Order Code:
3267402
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
QB-R5F10JGC-TB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
16bit

:
RL78

:
-

:
-

:
R5F10JGCAFB

:
Target Board R5F10JGCAFB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

RL78/G1C target board used for evaluating microcontroller operations. As a CPU board usable in connection with the on-chip debugging emulator E2, E2Lite or E1, this product achieves simple and easy evaluation of the target MCU.
  • Incorporates RL78/G1C (R5F10JGCAFB)
  • 12MHz resonator mounted as main clock, high-speed operation enabled at 24MHz (at 2.4 to 5.5V)
  • Equipped with universal area (2.54mm pitch)
  • Supports both flash memory programming and on-chip debugging (using TOOL0 pin)
  • Highly extendable, peripheral board connectors are equipped with microcontroller pins
  • Operating voltage range from 2.7V to 5.5V (when 12MHz resonator used at OSC1)

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,227.79 (¥6,850.57 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥6,227.79 (¥6,850.57)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --