Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,147,753.77 (¥1,262,529.147) |
Product Information
Product Overview
N6782A is a 2-quadrant source/measure unit designed specifically for advanced functional testing of a device (20W). The ability to modulate the output up to 100KHz along with capability to source and sink current (2-quadrant operation) makes the N6782A a perfect fit for advanced functional test of a variety of devices such as DC/DC converters, power management units, power amplifiers, and power management ICs. The input stage of the DUT can be stimulated by the fast sourcing and waveform capabilities. While the output stage can be loaded down and measured with the electronic load capabilities, providing a total test solution.
- 20V/6V output voltage, ±1A/±3A output current
- Glitch-free sourcing and measurement: change output and measurement ranges without any glitches
- Two-quadrant operation: perform as a voltage or current source or as a CV or CC electronic load
- 4 current measurement ranges: capture the current levels of DUT during different modes of operation
- Excellent transient response: keep voltage or current stable during high-speed load changes
- Fast modulation of DC: create waveforms up to 100KHz to stimulate or load down the DUT
- Capture / view the power consumption of the DUT up to every 5µs with built-in 200KHz digitizer
Technical Specifications
1Channels
Current/Voltage Measure, Current/Voltage Source
± 6V to ± 20V
-
To Be Advised
N6780 Series
20W
± 1A to ± 3A
3 Years
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate