Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,018.79 (¥4,420.669) |
| 10+ | ¥3,516.44 (¥3,868.084) |
| 25+ | ¥2,913.62 (¥3,204.982) |
| 50+ | ¥2,780.42 (¥3,058.462) |
Product Information
Product Overview
STM32MP157CAC3 is an Arm® dual Cortex®-A7 800 MHz + Cortex®-M4 MPU. This device is based on the high-performance dual-core Arm® Cortex®-A7 32bit RISC core operating at up to 800 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the CortexA9.
- Dual mode Quad-SPI memory interface
- Secure boot, TrustZone® peripherals, active tamper
- 1.71V to 3.6V I/Os supply range (5V-tolerant I/Os), POR, PDR, PVD and BOR
- Internal temperature sensors, low-power modes sleep, stop and standby
- DDR memory retention in standby modem, controls for PMIC companion chip
- Total current consumption down to 2µA (standby mode, no RTC, no LSE, no BKPSRAM, no RETRAM)
- Internal oscillators 64MHz HSI oscillator, 4MHz CSI oscillator, 32KHz LSI oscillator
- Up to 8 secure I/Os, up to 6 Wakeup, 3 tampers, 1 active tamper
- 3 DMA controllers to unload the CPU
- TFBGA361 12x12, 361 balls package, -40°C <lt/> TJ <lt/> +125°C, up to 650MHz Cortex®-A7 junction temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
STM32 Family STM32MP1 Series Microprocessors
128KB
361Pins
1.25V
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
32 bit
-40°C
-
STM32
No SVHC (25-Jun-2025)
2Cores
TFBGA
1.18V
650MHz
148I/O's
Surface Mount
125°C
STM32MP1
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate