Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerERGO BAHCO
Manufacturer Part No325
Order Code3262390
Also Known AsGTIN UPC EAN: 7311518214852
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,130.89 (¥17,743.979) |
| 5+ | ¥15,324.9 (¥16,857.39) |
Price for:Each
Minimum: 1
Multiple: 1
¥16,131 (¥17,744 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerERGO BAHCO
Manufacturer Part No325
Order Code3262390
Also Known AsGTIN UPC EAN: 7311518214852
Technical Datasheet
Saw TypeHack
Blade Length300mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 325 is a professional hand Hacksaw Frame developed according to the scientific ERGO™ process. It features quick-change blade tensioning mechanism with blade retaining spring for quick and easy blade change. The solid aluminium frame allows very high blade tension for straight and accurate cuts. Supplied with the 300mm (12-inch) reliable and shatterproof Sandflex® bi-metal blade 24 TPI for excellent cutting performance.
- Maximum comfort with minimum effort due to the ergonomic design
- Quick easy blade change and tension system
- Unique design solid aluminium frame
- Alternative 55° blade mounting pins for flush cutting
- Professional hacksaw frame with unique design
- Ergonomically designed soft grip handles
- Centred blade for balance and precision
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
300mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 325
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84